RS PRO 100mA F Ceramic Cartridge Fuse, 5 x 20mm
RS Stock No.: 240-8281Brand: RS PRO

Technical Document
Specifications
Brand
RS ProCurrent Rating
100mA
Fuse Size
5 x 20mm
Fuse Speed
F
Voltage Rating
250V ac
Body Material
Ceramic
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
AED 3,162.34
AED 3,162.34 1 Box of 1000 (ex VAT)
AED 3,320.46
AED 3,320.46 1 Box of 1000 (inc. VAT)
RS PRO 100mA F Ceramic Cartridge Fuse, 5 x 20mm
1
AED 3,162.34
AED 3,162.34 1 Box of 1000 (ex VAT)
AED 3,320.46
AED 3,320.46 1 Box of 1000 (inc. VAT)
RS PRO 100mA F Ceramic Cartridge Fuse, 5 x 20mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCurrent Rating
100mA
Fuse Size
5 x 20mm
Fuse Speed
F
Voltage Rating
250V ac
Body Material
Ceramic
Country of Origin
Taiwan, Province Of China