RS PRO 100mA F Ceramic Cartridge Fuse, 5 x 20mm
RS Stock No.: 240-8283Brand: RS PRO

Technical Document
Specifications
Brand
RS ProCurrent Rating
100mA
Fuse Size
5 x 20mm
Fuse Speed
F
Voltage Rating
250V ac
Body Material
Ceramic
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
AED 37.28
AED 3.728 Each (In a Pack of 10) (ex VAT)
AED 39.14
AED 3.914 Each (In a Pack of 10) (inc. VAT)
RS PRO 100mA F Ceramic Cartridge Fuse, 5 x 20mm
10
AED 37.28
AED 3.728 Each (In a Pack of 10) (ex VAT)
AED 39.14
AED 3.914 Each (In a Pack of 10) (inc. VAT)
RS PRO 100mA F Ceramic Cartridge Fuse, 5 x 20mm
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | AED 3.728 | AED 37.28 |
100+ | AED 3.36 | AED 33.60 |
Technical Document
Specifications
Brand
RS ProCurrent Rating
100mA
Fuse Size
5 x 20mm
Fuse Speed
F
Voltage Rating
250V ac
Body Material
Ceramic
Country of Origin
Taiwan, Province Of China