Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO 100mA F Glass Cartridge Fuse, 5 x 20mm

RS Stock No.: 610-9579Brand: RS PRO
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Brand

RS Pro

Current Rating

100mA

Fuse Size

5 x 20mm

Fuse Speed

F

Voltage Rating

250V ac

Body Material

Glass

Fuse Standard

IEC 127-2/II

Country of Origin

China

Product details

193 Series Fuses

Fast-acting fuses, size 5 x 20 mm.
Glass body, nickel-plated brass ends.

Standards

UL; VDE; SEMKO; BEAB; DIN 4166; IEC 127-2/II and EN 60127-2/II

You may be interested in
Schurter 100mA F Glass Cartridge Fuse, 5 x 20mm
AED 13.356Each (In a Pack of 10) (ex VAT)
Eaton 100mA F Glass Cartridge Fuse, 5 x 20mm
AED 17.142Each (In a Pack of 10) (ex VAT)
RS PRO 100mA F Glass Cartridge Fuse, 5 x 20mm
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

AED 35.02

AED 3.502 Each (In a Pack of 10) (ex VAT)

AED 36.77

AED 3.677 Each (In a Pack of 10) (inc. VAT)

RS PRO 100mA F Glass Cartridge Fuse, 5 x 20mm

AED 35.02

AED 3.502 Each (In a Pack of 10) (ex VAT)

AED 36.77

AED 3.677 Each (In a Pack of 10) (inc. VAT)

RS PRO 100mA F Glass Cartridge Fuse, 5 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 10AED 3.502AED 35.02
20 - 40AED 3.296AED 32.96
50+AED 3.038AED 30.38
You may be interested in
Schurter 100mA F Glass Cartridge Fuse, 5 x 20mm
AED 13.356Each (In a Pack of 10) (ex VAT)
Eaton 100mA F Glass Cartridge Fuse, 5 x 20mm
AED 17.142Each (In a Pack of 10) (ex VAT)
RS PRO 100mA F Glass Cartridge Fuse, 5 x 20mm
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Current Rating

100mA

Fuse Size

5 x 20mm

Fuse Speed

F

Voltage Rating

250V ac

Body Material

Glass

Fuse Standard

IEC 127-2/II

Country of Origin

China

Product details

193 Series Fuses

Fast-acting fuses, size 5 x 20 mm.
Glass body, nickel-plated brass ends.

Standards

UL; VDE; SEMKO; BEAB; DIN 4166; IEC 127-2/II and EN 60127-2/II

You may be interested in
Schurter 100mA F Glass Cartridge Fuse, 5 x 20mm
AED 13.356Each (In a Pack of 10) (ex VAT)
Eaton 100mA F Glass Cartridge Fuse, 5 x 20mm
AED 17.142Each (In a Pack of 10) (ex VAT)
RS PRO 100mA F Glass Cartridge Fuse, 5 x 20mm
P.O.A.Each (In a Pack of 10) (ex VAT)