RS PRO, 100MHz Bench Mixed Domain Oscilloscope, 2 Digital Channels - UKAS Calibrated

Technical Document
Specifications
Brand
RS ProBandwidth
100MHz
Number of Digital Channels
2
Calibrated
UKAS
Oscilloscope Type
Bench
Oscilloscope Form
Mixed Domain
Sample Rate Random
2 GSa/s
Screen Size
8in
Record Length
20Mpts
Weight
3kg
Power Source
Mains
Digital/Analogue
Digital
Safety Category
CAT I
Display Type
LCD
Rise Time
3.5ns
Dimensions
384 x 208 x 127.3mm
Vertical Resolution
8 bit
AED 6,217.42
AED 6,217.42 Each (ex VAT)
AED 6,528.29
AED 6,528.29 Each (inc. VAT)
Calibration type
UKAS Calibration
1
AED 6,217.42
AED 6,217.42 Each (ex VAT)
AED 6,528.29
AED 6,528.29 Each (inc. VAT)
Calibration type
UKAS Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProBandwidth
100MHz
Number of Digital Channels
2
Calibrated
UKAS
Oscilloscope Type
Bench
Oscilloscope Form
Mixed Domain
Sample Rate Random
2 GSa/s
Screen Size
8in
Record Length
20Mpts
Weight
3kg
Power Source
Mains
Digital/Analogue
Digital
Safety Category
CAT I
Display Type
LCD
Rise Time
3.5ns
Dimensions
384 x 208 x 127.3mm
Vertical Resolution
8 bit