RS PRO 100ml HDPE Wide Neck Storage Bottle

RS Stock No.: 251-9363Brand: RS PRO
brand-logo
View all in Lab Bottles

Technical Document

Specifications

Brand

RS Pro

Material

HDPE

Capacity

100ml

Neck Type

Wide Neck

Bottle Type

Storage Bottle

Graduations

No

Dimensions

51 x 89mm

Diameter

51mm

Length

89mm

Country of Origin

China

Stock information temporarily unavailable.

AED 152.78

AED 15.278 Each (In a Pack of 10) (ex VAT)

AED 160.42

AED 16.042 Each (In a Pack of 10) (inc. VAT)

RS PRO 100ml HDPE Wide Neck Storage Bottle

AED 152.78

AED 15.278 Each (In a Pack of 10) (ex VAT)

AED 160.42

AED 16.042 Each (In a Pack of 10) (inc. VAT)

RS PRO 100ml HDPE Wide Neck Storage Bottle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Material

HDPE

Capacity

100ml

Neck Type

Wide Neck

Bottle Type

Storage Bottle

Graduations

No

Dimensions

51 x 89mm

Diameter

51mm

Length

89mm

Country of Origin

China