Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 100mm Anti-Vibration Pad 250psi Nitrile +100°C -50°C 100 x 100mm 21mm

RS Stock No.: 203-5162Brand: RS PRO
brand-logo
View all in Anti Vibration Pads

Technical Document

Specifications

Brand

RS Pro

Material

Nitrile

Anti Vibration Pad Type

Anti-Vibration Isolation Pad

Load Rating

250psi

Thickness

21mm

Size

100 x 100mm

Length

100mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-50°C

Width

100mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 648.90

AED 162.225 Each (In a Pack of 4) (ex VAT)

AED 681.34

AED 170.336 Each (In a Pack of 4) (inc. VAT)

RS PRO 100mm Anti-Vibration Pad 250psi Nitrile +100°C -50°C 100 x 100mm 21mm

AED 648.90

AED 162.225 Each (In a Pack of 4) (ex VAT)

AED 681.34

AED 170.336 Each (In a Pack of 4) (inc. VAT)

RS PRO 100mm Anti-Vibration Pad 250psi Nitrile +100°C -50°C 100 x 100mm 21mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Material

Nitrile

Anti Vibration Pad Type

Anti-Vibration Isolation Pad

Load Rating

250psi

Thickness

21mm

Size

100 x 100mm

Length

100mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-50°C

Width

100mm

Country of Origin

United Kingdom