RS PRO 100mm Anti-Vibration Pad Rubber +100°C -50°C 100 x 100mm 13mm

Technical Document
Specifications
Brand
RS ProMaterial
Rubber
Anti Vibration Pad Type
Anti-Vibration Isolation Pad
Thickness
13mm
Size
100 x 100mm
Length
100mm
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-50°C
Width
100mm
Country of Origin
United Kingdom
AED 116.80
AED 29.20 Each (In a Pack of 4) (ex VAT)
AED 122.64
AED 30.66 Each (In a Pack of 4) (inc. VAT)
4
AED 116.80
AED 29.20 Each (In a Pack of 4) (ex VAT)
AED 122.64
AED 30.66 Each (In a Pack of 4) (inc. VAT)
4
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaterial
Rubber
Anti Vibration Pad Type
Anti-Vibration Isolation Pad
Thickness
13mm
Size
100 x 100mm
Length
100mm
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-50°C
Width
100mm
Country of Origin
United Kingdom