RS PRO 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, 10%
RS Stock No.: 271-0967Brand: RS PRO

Technical Document
Specifications
Brand
RS ProCapacitance
100nF
Voltage
50V dc
Package/Case
0402
Dielectric
X7R
Tolerance
10%
Dimensions
1 x 0.5 x 0.5mm
Length
1±0.05mm
Height
0.5±0.05mm
Maximum Operating Temperature
-125°C
Minimum Operating Temperature
-55°C
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 100) (ex VAT)
RS PRO 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, 10%
Select packaging type
Standard
100
P.O.A.
Each (In a Pack of 100) (ex VAT)
RS PRO 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, 10%
Stock information temporarily unavailable.
Select packaging type
Standard
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCapacitance
100nF
Voltage
50V dc
Package/Case
0402
Dielectric
X7R
Tolerance
10%
Dimensions
1 x 0.5 x 0.5mm
Length
1±0.05mm
Height
0.5±0.05mm
Maximum Operating Temperature
-125°C
Minimum Operating Temperature
-55°C
Country of Origin
Taiwan, Province Of China