RS PRO 100VA 1 Output Chassis Mounting Transformer, 230V ac, IEC 61558-2-4

Technical Document
Specifications
Brand
RS ProPrimary Voltage Rating
230 V ac, 245 V ac, 400 V ac, 415V ac
Secondary Voltage Rating
230V ac
Power Rating
100VA
Number of Outputs
1
Mounting Type
Panel
Primary Winding Resistance
14/25Ω
Efficiency
87%
Length
84mm
Width
97mm
Depth
91mm
Dimensions
84 x 97 x 91mm
Fixing Hole Diameter
4.5mm
Weight
2.5kg
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Standards Met
IEC 61558-2-4
Maximum Temperature
(Ambient) 70°C
Minimum Temperature
-30°C
Country of Origin
Poland
Product details
Laminated
AED 577.92
AED 577.92 Each (ex VAT)
AED 606.82
AED 606.82 Each (inc. VAT)
1
AED 577.92
AED 577.92 Each (ex VAT)
AED 606.82
AED 606.82 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 577.92 |
| 10+ | AED 556.92 |
Technical Document
Specifications
Brand
RS ProPrimary Voltage Rating
230 V ac, 245 V ac, 400 V ac, 415V ac
Secondary Voltage Rating
230V ac
Power Rating
100VA
Number of Outputs
1
Mounting Type
Panel
Primary Winding Resistance
14/25Ω
Efficiency
87%
Length
84mm
Width
97mm
Depth
91mm
Dimensions
84 x 97 x 91mm
Fixing Hole Diameter
4.5mm
Weight
2.5kg
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Standards Met
IEC 61558-2-4
Maximum Temperature
(Ambient) 70°C
Minimum Temperature
-30°C
Country of Origin
Poland
Product details