RS PRO 100VA 1 Output Chassis Mounting Transformer, 12V ac, IEC 61558-2-6

Technical Document
Specifications
Brand
RS ProPrimary Voltage Rating
230 V ac, 245 V ac, 400 V ac, 415V ac
Secondary Voltage Rating
12V ac
Power Rating
100VA
Number of Outputs
1
Mounting Type
Panel
Primary Winding Resistance
14/25Ω
Length
84mm
Efficiency
87%
Width
97mm
Depth
91mm
Dimensions
84 x 97 x 91mm
Fixing Hole Diameter
4.5mm
Weight
2.5kg
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Standards Met
IEC 61558-2-6
Maximum Temperature
(Ambient) 70°C
Minimum Temperature
-30°C
Country of Origin
Poland
AED 562.96
AED 562.96 Each (ex VAT)
AED 591.11
AED 591.11 Each (inc. VAT)
1
AED 562.96
AED 562.96 Each (ex VAT)
AED 591.11
AED 591.11 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 562.96 |
10+ | AED 542.54 |
Technical Document
Specifications
Brand
RS ProPrimary Voltage Rating
230 V ac, 245 V ac, 400 V ac, 415V ac
Secondary Voltage Rating
12V ac
Power Rating
100VA
Number of Outputs
1
Mounting Type
Panel
Primary Winding Resistance
14/25Ω
Length
84mm
Efficiency
87%
Width
97mm
Depth
91mm
Dimensions
84 x 97 x 91mm
Fixing Hole Diameter
4.5mm
Weight
2.5kg
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Standards Met
IEC 61558-2-6
Maximum Temperature
(Ambient) 70°C
Minimum Temperature
-30°C
Country of Origin
Poland