RS PRO 100VA 2 Output Chassis Mounting Transformer, 12V ac

Technical Document
Specifications
Brand
RS ProPrimary Voltage Rating
230V ac
Secondary Voltage Rating
12V ac
Power Rating
100VA
Number of Outputs
2
Mounting Type
Chassis
Primary Winding Resistance
19.6Ω
Efficiency
87%
Length
89mm
Width
68mm
Depth
75mm
Dimensions
89 x 68 x 75mm
Fixing Hole Diameter
4.7 x 7.9mm
Weight
1.6kg
Minimum Operating Frequency
50Hz
Standards Met
IEC 61558-2-6
Maximum Operating Frequency
60Hz
Minimum Temperature
-30°C
Maximum Temperature
(Ambient) 70°C
Country of Origin
Poland
AED 404.78
AED 404.78 Each (ex VAT)
AED 425.02
AED 425.02 Each (inc. VAT)
1
AED 404.78
AED 404.78 Each (ex VAT)
AED 425.02
AED 425.02 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | AED 404.78 |
25+ | AED 380.84 |
Technical Document
Specifications
Brand
RS ProPrimary Voltage Rating
230V ac
Secondary Voltage Rating
12V ac
Power Rating
100VA
Number of Outputs
2
Mounting Type
Chassis
Primary Winding Resistance
19.6Ω
Efficiency
87%
Length
89mm
Width
68mm
Depth
75mm
Dimensions
89 x 68 x 75mm
Fixing Hole Diameter
4.7 x 7.9mm
Weight
1.6kg
Minimum Operating Frequency
50Hz
Standards Met
IEC 61558-2-6
Maximum Operating Frequency
60Hz
Minimum Temperature
-30°C
Maximum Temperature
(Ambient) 70°C
Country of Origin
Poland