Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 100VA 2 Output Chassis Mounting Transformer, 12V ac, IEC 61558-2-6

RS Stock No.: 504-341Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Primary Voltage Rating

115 V ac, 230V ac

Secondary Voltage Rating

12V ac

Power Rating

100VA

Number of Outputs

2

Mounting Type

Chassis

Primary Winding Resistance

9.5+10.5Ω

Efficiency

87%

Length

89mm

Width

68mm

Depth

75mm

Dimensions

89 x 68 x 75mm

Fixing Hole Diameter

7.9 x 4.8mm

Weight

1.6kg

Minimum Operating Frequency

50Hz

Standards Met

IEC 61558-2-6

Maximum Operating Frequency

60Hz

Minimum Temperature

-30°C

Maximum Temperature

(Ambient) 70°C

Country of Origin

Poland

Product details

Open Laminated Clamp & Frame 115-230Vac Primary 6VA to 100VA

Chassis mounting mains transformers with twin 115Va.c. 50/60Hz primary windings which may be connected in series for 230V or parallel for 115V operation. The two independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 389.24

AED 389.24 Each (ex VAT)

AED 408.70

AED 408.70 Each (inc. VAT)

RS PRO 100VA 2 Output Chassis Mounting Transformer, 12V ac, IEC 61558-2-6

AED 389.24

AED 389.24 Each (ex VAT)

AED 408.70

AED 408.70 Each (inc. VAT)

RS PRO 100VA 2 Output Chassis Mounting Transformer, 12V ac, IEC 61558-2-6
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 389.24
10+AED 355.16

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Primary Voltage Rating

115 V ac, 230V ac

Secondary Voltage Rating

12V ac

Power Rating

100VA

Number of Outputs

2

Mounting Type

Chassis

Primary Winding Resistance

9.5+10.5Ω

Efficiency

87%

Length

89mm

Width

68mm

Depth

75mm

Dimensions

89 x 68 x 75mm

Fixing Hole Diameter

7.9 x 4.8mm

Weight

1.6kg

Minimum Operating Frequency

50Hz

Standards Met

IEC 61558-2-6

Maximum Operating Frequency

60Hz

Minimum Temperature

-30°C

Maximum Temperature

(Ambient) 70°C

Country of Origin

Poland

Product details

Open Laminated Clamp & Frame 115-230Vac Primary 6VA to 100VA

Chassis mounting mains transformers with twin 115Va.c. 50/60Hz primary windings which may be connected in series for 230V or parallel for 115V operation. The two independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more