Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 100VA DIN Rail Transformer, 230 → 400V ac Primary, 115V Secondary

RS Stock No.: 123-4140Brand: RS PRODistrelec Article No.: 30403870
brand-logo
View all in DIN Rail Transformers

Technical Document

Specifications

Brand

RS Pro

Primary Voltage Rating

230 → 400V ac

Secondary Voltage Rating

115V

Power Rating

100VA

Mounting Type

DIN Rail

Length

84mm

Width

76mm

Depth

100mm

Dimensions

84 x 76 x 100mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Weight

2.1kg

Distrelec Product Id

30403870

Country of Origin

Poland

Stock information temporarily unavailable.

AED 560.06

AED 560.06 Each (ex VAT)

AED 588.06

AED 588.06 Each (inc. VAT)

RS PRO 100VA DIN Rail Transformer, 230 → 400V ac Primary, 115V Secondary

AED 560.06

AED 560.06 Each (ex VAT)

AED 588.06

AED 588.06 Each (inc. VAT)

RS PRO 100VA DIN Rail Transformer, 230 → 400V ac Primary, 115V Secondary
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 560.06
10 - 24AED 494.97
25 - 49AED 452.12
50+AED 407.83

Technical Document

Specifications

Brand

RS Pro

Primary Voltage Rating

230 → 400V ac

Secondary Voltage Rating

115V

Power Rating

100VA

Mounting Type

DIN Rail

Length

84mm

Width

76mm

Depth

100mm

Dimensions

84 x 76 x 100mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Weight

2.1kg

Distrelec Product Id

30403870

Country of Origin

Poland