RS PRO 100μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole

Technical Document
Specifications
Brand
RS ProCapacitance
100µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 Dia. x 11mm
Height
11mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
105°C
Lead Pitch
3.5mm
Lifetime
1000h
Ripple Current
450mA
Leakage Current
<lt/>=0.01 CV or 3 μA @ 1 min
Tolerance
±20%
Dissipation Factor
12%
Country of Origin
Taiwan, Province Of China
AED 577.50
AED 0.578 Each (In a Bag of 1000) (ex VAT)
AED 606.38
AED 0.607 Each (In a Bag of 1000) (inc. VAT)
1000
AED 577.50
AED 0.578 Each (In a Bag of 1000) (ex VAT)
AED 606.38
AED 0.607 Each (In a Bag of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
1000 - 2000 | AED 0.578 | AED 577.50 |
3000+ | AED 0.525 | AED 525.00 |
Technical Document
Specifications
Brand
RS ProCapacitance
100µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 Dia. x 11mm
Height
11mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
105°C
Lead Pitch
3.5mm
Lifetime
1000h
Ripple Current
450mA
Leakage Current
<lt/>=0.01 CV or 3 μA @ 1 min
Tolerance
±20%
Dissipation Factor
12%
Country of Origin
Taiwan, Province Of China