RS PRO 100μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount

Technical Document
Specifications
Brand
RS ProCapacitance
100µF
Voltage
35V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
7.7 x 6.3mm
Height
6.6mm
Length
7.7mm
Minimum Operating Temperature
-40°C
Diameter
6.3mm
Maximum Operating Temperature
105°C
Lifetime Max Temperature
2000h
Lifetime
2000h
Ripple Current
100mA
Leakage Current
<lt/>=0.01 CV or 3 μA @ 1 min
Tolerance
20%
Dissipation Factor
14%
Country of Origin
Taiwan, Province Of China
AED 700.00
AED 0.70 Each (On a Reel of 1000) (ex VAT)
AED 735.00
AED 0.735 Each (On a Reel of 1000) (inc. VAT)
1000
AED 700.00
AED 0.70 Each (On a Reel of 1000) (ex VAT)
AED 735.00
AED 0.735 Each (On a Reel of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCapacitance
100µF
Voltage
35V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
7.7 x 6.3mm
Height
6.6mm
Length
7.7mm
Minimum Operating Temperature
-40°C
Diameter
6.3mm
Maximum Operating Temperature
105°C
Lifetime Max Temperature
2000h
Lifetime
2000h
Ripple Current
100mA
Leakage Current
<lt/>=0.01 CV or 3 μA @ 1 min
Tolerance
20%
Dissipation Factor
14%
Country of Origin
Taiwan, Province Of China