RS PRO 100Ω, 0201 (0603M) Thin Film Resistor 0.1% 0.03W

RS Stock No.: 243-0400Brand: RS PRO
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

RS Pro

Resistance

100Ω

Technology

Thin Film

Package/Case

0201 (0603M)

Tolerance

0.1%

Power Rating

0.03W

Temperature Coefficient

±50 → 200ppm/°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 42.00

AED 0.42 Each (Supplied as a Tape) (ex VAT)

AED 44.10

AED 0.441 Each (Supplied as a Tape) (inc. VAT)

RS PRO 100Ω, 0201 (0603M) Thin Film Resistor 0.1% 0.03W
Select packaging type

AED 42.00

AED 0.42 Each (Supplied as a Tape) (ex VAT)

AED 44.10

AED 0.441 Each (Supplied as a Tape) (inc. VAT)

RS PRO 100Ω, 0201 (0603M) Thin Film Resistor 0.1% 0.03W
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tape
100 - 400AED 0.42AED 42.00
500 - 900AED 0.368AED 36.75
1000 - 2400AED 0.262AED 26.25
2500+AED 0.262AED 26.25

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Resistance

100Ω

Technology

Thin Film

Package/Case

0201 (0603M)

Tolerance

0.1%

Power Rating

0.03W

Temperature Coefficient

±50 → 200ppm/°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more