Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 100Ω 10% 180W Adjustable Wire Wound Resistor 50ppm/°C 216mm

RS Stock No.: 227-4829Brand: RS PRODistrelec Article No.: 30418977
brand-logo
View all in Adjustable Resistors

Technical Document

Specifications

Brand

RS Pro

Resistance

100Ω

Resistance Range

0 → 100Ω

Tolerance

10%

Power Rating

180W

Temperature Coefficient

50ppm/°C

Termination Style

Tab

Technology

Wire Wound

Mounting Style

Bracket

Case Style

Vitreous Enamel

Dimensions

216 x 32mm

Diameter

32mm

Length

216mm

Maximum Operating Temperature

+400°C

Construction

Wire Wound

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 326.08

AED 326.08 Each (ex VAT)

AED 342.38

AED 342.38 Each (inc. VAT)

RS PRO 100Ω 10% 180W Adjustable Wire Wound Resistor 50ppm/°C 216mm

AED 326.08

AED 326.08 Each (ex VAT)

AED 342.38

AED 342.38 Each (inc. VAT)

RS PRO 100Ω 10% 180W Adjustable Wire Wound Resistor 50ppm/°C 216mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 326.08
5 - 9AED 323.14
10 - 24AED 318.41
25+AED 308.02

Technical Document

Specifications

Brand

RS Pro

Resistance

100Ω

Resistance Range

0 → 100Ω

Tolerance

10%

Power Rating

180W

Temperature Coefficient

50ppm/°C

Termination Style

Tab

Technology

Wire Wound

Mounting Style

Bracket

Case Style

Vitreous Enamel

Dimensions

216 x 32mm

Diameter

32mm

Length

216mm

Maximum Operating Temperature

+400°C

Construction

Wire Wound

Country of Origin

United Kingdom