Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 100Ω 10% 90W Adjustable Wire Wound Resistor 50ppm/°C 10.2mm

RS Stock No.: 227-4835Brand: RS PRO
brand-logo
View all in Adjustable Resistors

Technical Document

Specifications

Brand

RS Pro

Resistance

100Ω

Resistance Range

0 → 90Ω

Tolerance

10%

Power Rating

90W

Temperature Coefficient

50ppm/°C

Termination Style

Tab

Technology

Wire Wound

Mounting Style

Bracket

Case Style

Vitreous Enamel

Dimensions

10.2 x 3.2mm

Diameter

3.2mm

Length

10.2mm

Maximum Operating Temperature

+400°C

Construction

Wire Wound

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 215.51

AED 215.51 Each (ex VAT)

AED 226.29

AED 226.29 Each (inc. VAT)

RS PRO 100Ω 10% 90W Adjustable Wire Wound Resistor 50ppm/°C 10.2mm

AED 215.51

AED 215.51 Each (ex VAT)

AED 226.29

AED 226.29 Each (inc. VAT)

RS PRO 100Ω 10% 90W Adjustable Wire Wound Resistor 50ppm/°C 10.2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 215.51
5 - 9AED 214.62
10 - 24AED 211.89
25+AED 205.17

Technical Document

Specifications

Brand

RS Pro

Resistance

100Ω

Resistance Range

0 → 90Ω

Tolerance

10%

Power Rating

90W

Temperature Coefficient

50ppm/°C

Termination Style

Tab

Technology

Wire Wound

Mounting Style

Bracket

Case Style

Vitreous Enamel

Dimensions

10.2 x 3.2mm

Diameter

3.2mm

Length

10.2mm

Maximum Operating Temperature

+400°C

Construction

Wire Wound

Country of Origin

United Kingdom