RS PRO 102mm dia 20W nom Full Range Speaker Driver, 8Ω
RS Stock No.: 231-8264Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSpeaker Part
Speaker Driver
Nominal Rated Power
20W
Impedance
8Ω
Frequency Type
Full Range
Diameter
102mm
Driver Shape
Round
Waterproof
No
Maximum Rated Power
30W
Country of Origin
China
Stock information temporarily unavailable.
AED 57.70
AED 57.70 Each (ex VAT)
AED 60.58
AED 60.58 Each (inc. VAT)
RS PRO 102mm dia 20W nom Full Range Speaker Driver, 8Ω
1
AED 57.70
AED 57.70 Each (ex VAT)
AED 60.58
AED 60.58 Each (inc. VAT)
RS PRO 102mm dia 20W nom Full Range Speaker Driver, 8Ω
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSpeaker Part
Speaker Driver
Nominal Rated Power
20W
Impedance
8Ω
Frequency Type
Full Range
Diameter
102mm
Driver Shape
Round
Waterproof
No
Maximum Rated Power
30W
Country of Origin
China