RS PRO 1.02mm Terminal Post
RS Stock No.: 438-5866Brand: RS PRO
![brand-logo](https://media.rs-online.com/brand/M3385-01.jpg)
Technical Document
Specifications
Brand
RS ProHole Diameter
1.02mm
Product details
Miniwrap Plug
These economical plugs are used for wrapping wiring on both sides of the board.
Compatible hole diameters:
- punched: 1 mm
- drilled: 1.05 mm.
Fit in holes measuring 0.94 mm.
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 0.45
Each (In a Bag of 500) (ex VAT)
AED 0.472
Each (In a Bag of 500) (inc VAT)
RS PRO 1.02mm Terminal Post
500
AED 0.45
Each (In a Bag of 500) (ex VAT)
AED 0.472
Each (In a Bag of 500) (inc VAT)
RS PRO 1.02mm Terminal Post
Stock information temporarily unavailable.
500
Buy in bulk
quantity | Unit price | Per Bag |
---|---|---|
500 - 2000 | AED 0.45 | AED 225.00 |
2500 - 4500 | AED 0.45 | AED 225.00 |
5000 - 19500 | AED 0.40 | AED 200.00 |
20000+ | AED 0.35 | AED 175.00 |
Technical Document
Specifications
Brand
RS ProHole Diameter
1.02mm
Product details
Miniwrap Plug
These economical plugs are used for wrapping wiring on both sides of the board.
Compatible hole diameters:
- punched: 1 mm
- drilled: 1.05 mm.
Fit in holes measuring 0.94 mm.