RS PRO 10.5W Plug-In Plug Adapter 5V dc Output, 2.1A Output

Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
European
Output Voltage
5V dc
Input Voltage
100 → 240V ac
Output Current
2.1A
Maximum Temperature
+40°C
Output Connector
USB Type A
Input Connector
2 Pin
Number of Outputs
1
Power Rating
10.5W
Regulated/Unregulated
Regulated
Medical Approved
No
Efficiency
79.04%
MTBF
50000h
Width
23.5mm
Type
AC-DC Power Adapter
Depth
65.4mm
Minimum Temperature
0°C
Energy Efficiency Level
VI
Load Regulation
±5%
Length
37mm
Country of Origin
China
AED 66.62
AED 66.62 Each (ex VAT)
AED 69.95
AED 69.95 Each (inc. VAT)
1
AED 66.62
AED 66.62 Each (ex VAT)
AED 69.95
AED 69.95 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 66.62 |
5 - 9 | AED 64.68 |
10 - 24 | AED 62.68 |
25+ | AED 61.42 |
Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
European
Output Voltage
5V dc
Input Voltage
100 → 240V ac
Output Current
2.1A
Maximum Temperature
+40°C
Output Connector
USB Type A
Input Connector
2 Pin
Number of Outputs
1
Power Rating
10.5W
Regulated/Unregulated
Regulated
Medical Approved
No
Efficiency
79.04%
MTBF
50000h
Width
23.5mm
Type
AC-DC Power Adapter
Depth
65.4mm
Minimum Temperature
0°C
Energy Efficiency Level
VI
Load Regulation
±5%
Length
37mm
Country of Origin
China