Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 106dB Continuous Piezo Buzzer, 36.5 (Dia.) x 23.5mm, 0.7V dc Min, 15V dc Max

RS Stock No.: 181-2690Brand: RS PRO
brand-logo
View all in Piezo Buzzers

Technical Document

Specifications

Brand

RS Pro

Minimum Supply Voltage

0.7V dc

Maximum Supply Voltage

15V dc

Sound Level

106dB

Tone Type

Continuous

Diameter

36.5mm

Height

23.5mm

Dimensions

36.5 (Dia.) x 23.5mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Maximum Frequency

3.6kHz

Supply Current

20mA

Stock information temporarily unavailable.

AED 10,583.25

AED 21.166 Each (In a Box of 500) (ex VAT)

AED 11,112.41

AED 22.224 Each (In a Box of 500) (inc. VAT)

RS PRO 106dB Continuous Piezo Buzzer, 36.5 (Dia.) x 23.5mm, 0.7V dc Min, 15V dc Max

AED 10,583.25

AED 21.166 Each (In a Box of 500) (ex VAT)

AED 11,112.41

AED 22.224 Each (In a Box of 500) (inc. VAT)

RS PRO 106dB Continuous Piezo Buzzer, 36.5 (Dia.) x 23.5mm, 0.7V dc Min, 15V dc Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Minimum Supply Voltage

0.7V dc

Maximum Supply Voltage

15V dc

Sound Level

106dB

Tone Type

Continuous

Diameter

36.5mm

Height

23.5mm

Dimensions

36.5 (Dia.) x 23.5mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Maximum Frequency

3.6kHz

Supply Current

20mA