RS PRO 1090 piece Brass Plain Washer Kit

Technical Document
Specifications
Brand
RS ProNumber of Pieces
1090
Washer Type
Plain
For Thread Size
M10, M2, M3, M4, M5, M6, M8
Material
Brass
Finish
Nickel Plated
Country of Origin
United Kingdom
AED 269.15
AED 269.15 1 Kit of 1 (ex VAT)
AED 282.61
AED 282.61 1 Kit of 1 (inc. VAT)
1
AED 269.15
AED 269.15 1 Kit of 1 (ex VAT)
AED 282.61
AED 282.61 1 Kit of 1 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber of Pieces
1090
Washer Type
Plain
For Thread Size
M10, M2, M3, M4, M5, M6, M8
Material
Brass
Finish
Nickel Plated
Country of Origin
United Kingdom