RS PRO 10A 115/250 V ac 50 → 60Hz, Chassis Mount Power Line Filter, Fast-On, Single Phase

Technical Document
Specifications
Brand
RS ProMaximum Current Rating
10A
Maximum Voltage Rating
115/250 V ac
Mounting Type
Chassis Mount
Termination Style
Fast-On
Number of Phases
1
Number of Stages
Single Stage
Operating Frequency
50 → 60Hz
Length
44mm
Depth
32mm
Capacitance
0.1µF
Height
46mm
Inductance
2 x 10mH
Dimensions
46 x 32 x 29mm
Minimum Operating Temperature
-25°C
Leakage Current
0.5/1.0mA
Maximum Operating Temperature
+85°C
Resistance
1MΩ
Standards Met
UL 1283
Country of Origin
China
AED 77.80
AED 77.80 Each (ex VAT)
AED 81.69
AED 81.69 Each (inc. VAT)
1
AED 77.80
AED 77.80 Each (ex VAT)
AED 81.69
AED 81.69 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 77.80 |
10 - 24 | AED 72.34 |
25 - 49 | AED 67.72 |
50+ | AED 64.10 |
Technical Document
Specifications
Brand
RS ProMaximum Current Rating
10A
Maximum Voltage Rating
115/250 V ac
Mounting Type
Chassis Mount
Termination Style
Fast-On
Number of Phases
1
Number of Stages
Single Stage
Operating Frequency
50 → 60Hz
Length
44mm
Depth
32mm
Capacitance
0.1µF
Height
46mm
Inductance
2 x 10mH
Dimensions
46 x 32 x 29mm
Minimum Operating Temperature
-25°C
Leakage Current
0.5/1.0mA
Maximum Operating Temperature
+85°C
Resistance
1MΩ
Standards Met
UL 1283
Country of Origin
China