RS PRO 10A 250 V ac 400Hz, Chassis Mount RFI Filter, Tab

RS Stock No.: 239-860Brand: RS PRO
brand-logo
View all in Power Line Filters

Technical Document

Specifications

Brand

RS Pro

Maximum Current Rating

10A

Maximum Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Termination Style

Tab

Series

DFHF

Number of Stages

Two Stage

Operating Frequency

400Hz

Length

46mm

Depth

76mm

Capacitance

0.1 x 2 μF, 2200 x 2pF

Height

28mm

Inductance

0.3 x 2 mH

Dimensions

46 x 76 x 28mm

Minimum Operating Temperature

-25°C

Leakage Current

0.2 mA

Maximum Operating Temperature

+85°C

Resistance

1MΩ

Country of Origin

Finland

Stock information temporarily unavailable.

AED 238.61

AED 238.61 Each (ex VAT)

AED 250.54

AED 250.54 Each (inc. VAT)

RS PRO 10A 250 V ac 400Hz, Chassis Mount RFI Filter, Tab

AED 238.61

AED 238.61 Each (ex VAT)

AED 250.54

AED 250.54 Each (inc. VAT)

RS PRO 10A 250 V ac 400Hz, Chassis Mount RFI Filter, Tab
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 238.61
5 - 9AED 221.92
10 - 24AED 207.58
25+AED 195.72

Technical Document

Specifications

Brand

RS Pro

Maximum Current Rating

10A

Maximum Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Termination Style

Tab

Series

DFHF

Number of Stages

Two Stage

Operating Frequency

400Hz

Length

46mm

Depth

76mm

Capacitance

0.1 x 2 μF, 2200 x 2pF

Height

28mm

Inductance

0.3 x 2 mH

Dimensions

46 x 76 x 28mm

Minimum Operating Temperature

-25°C

Leakage Current

0.2 mA

Maximum Operating Temperature

+85°C

Resistance

1MΩ

Country of Origin

Finland