RS PRO 10A, 250 V ac Socket Chassis Mount IEC Inlet Filter, Snap In 2 Fuse

Technical Document
Specifications
Brand
RS ProGender
Socket
Number of Fuses
2
Termination Method
Snap In
Current Rating
10A
Voltage Rating
250 V ac
Mounting Type
Chassis Mount
Operating Frequency
50 → 60Hz
Width
32.5mm
Operating Temperature Range
-25 → +85°C
Depth
49.5mm
Height
28.2mm
Dimensions
49.5 x 32.5 x 28.2mm
Country of Origin
China
AED 100.89
AED 100.89 Each (ex VAT)
AED 105.93
AED 105.93 Each (inc. VAT)
1
AED 100.89
AED 100.89 Each (ex VAT)
AED 105.93
AED 105.93 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 100.89 |
5 - 9 | AED 89.82 |
10 - 24 | AED 80.96 |
25+ | AED 74.31 |
Technical Document
Specifications
Brand
RS ProGender
Socket
Number of Fuses
2
Termination Method
Snap In
Current Rating
10A
Voltage Rating
250 V ac
Mounting Type
Chassis Mount
Operating Frequency
50 → 60Hz
Width
32.5mm
Operating Temperature Range
-25 → +85°C
Depth
49.5mm
Height
28.2mm
Dimensions
49.5 x 32.5 x 28.2mm
Country of Origin
China