RS PRO 10A, 250 V ac Socket Chassis Mount IEC Inlet Filter 2 Pole, Faston 2 Fuse

RS Stock No.: 278-0347Brand: RS PRO
brand-logo
View all in IEC Filters

Technical Document

Specifications

Brand

RS Pro

Gender

Socket

Number of Fuses

2

Switch Type

2 Pole

Termination Method

Faston

Current Rating

10A

Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Operating Frequency

50 → 60Hz

Width

29.5mm

Operating Temperature Range

-25 → +100°C

Depth

61mm

Dimensions

61 x 29.5 x 63mm

Height

63mm

Country of Origin

China

Stock information temporarily unavailable.

AED 106.89

AED 106.89 Each (ex VAT)

AED 112.23

AED 112.23 Each (inc. VAT)

RS PRO 10A, 250 V ac Socket Chassis Mount IEC Inlet Filter 2 Pole, Faston 2 Fuse

AED 106.89

AED 106.89 Each (ex VAT)

AED 112.23

AED 112.23 Each (inc. VAT)

RS PRO 10A, 250 V ac Socket Chassis Mount IEC Inlet Filter 2 Pole, Faston 2 Fuse
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 106.89
5 - 9AED 96.23
10 - 24AED 88.52
25+AED 81.32

Technical Document

Specifications

Brand

RS Pro

Gender

Socket

Number of Fuses

2

Switch Type

2 Pole

Termination Method

Faston

Current Rating

10A

Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Operating Frequency

50 → 60Hz

Width

29.5mm

Operating Temperature Range

-25 → +100°C

Depth

61mm

Dimensions

61 x 29.5 x 63mm

Height

63mm

Country of Origin

China