RS PRO 10A British Standard Fuse, A1, 550V ac, 44.5mm

Technical Document
Specifications
Brand
RS ProCurrent Rating
10A
Fuse Size
A1
Voltage Rating
550V ac
Fuse Standard
BS 88, IEC 60269
Fixing Centres
44.5mm
Application Category
gG
Tag Width
11.2mm
High Rupture Capacity
Yes
Overall Length
55.2mm
Tag Type
Slotted
Body Diameter
13.7mm
Body Length
34.6mm
Tag Orientation
Offset
Body Height
14mm
Series
STD
Fuse Dimensions
13.7 x 55.2mm
Country of Origin
India
Product details
HRC Fuses
Breaking capacity 80kA at 415Vac and 40kA at 250Vdc (bolted connection types) (E1 type 16·5kA at 240Vac)
Rated at 415Vac/250Vdc (bolted connection types) (E1 type 240Vac)
Electricity Supply Authorities, Lloyds Register of Shipping Approvals and ASTA 20 certified
AED 92.18
AED 18.437 Each (In a Pack of 5) (ex VAT)
AED 96.79
AED 19.359 Each (In a Pack of 5) (inc. VAT)
5
AED 92.18
AED 18.437 Each (In a Pack of 5) (ex VAT)
AED 96.79
AED 19.359 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 18.437 | AED 92.18 |
25 - 120 | AED 16.377 | AED 81.88 |
125 - 245 | AED 15.45 | AED 77.25 |
250+ | AED 14.626 | AED 73.13 |
Technical Document
Specifications
Brand
RS ProCurrent Rating
10A
Fuse Size
A1
Voltage Rating
550V ac
Fuse Standard
BS 88, IEC 60269
Fixing Centres
44.5mm
Application Category
gG
Tag Width
11.2mm
High Rupture Capacity
Yes
Overall Length
55.2mm
Tag Type
Slotted
Body Diameter
13.7mm
Body Length
34.6mm
Tag Orientation
Offset
Body Height
14mm
Series
STD
Fuse Dimensions
13.7 x 55.2mm
Country of Origin
India
Product details
HRC Fuses
Breaking capacity 80kA at 415Vac and 40kA at 250Vdc (bolted connection types) (E1 type 16·5kA at 240Vac)
Rated at 415Vac/250Vdc (bolted connection types) (E1 type 240Vac)
Electricity Supply Authorities, Lloyds Register of Shipping Approvals and ASTA 20 certified