RS PRO 10A British Standard Fuse, A2, 550V ac, 73mm

Technical Document
Specifications
Brand
RS ProCurrent Rating
10A
Fuse Size
A2
Voltage Rating
550V ac
Fuse Standard
BS 88, IEC 269
Fixing Centres
73mm
Application Category
gG
Tag Width
8.7mm
High Rupture Capacity
Yes
Overall Length
85mm
Tag Type
Bolted
Body Diameter
13.7mm
Body Length
14.5mm
Tag Orientation
Offset
Body Width
13.7mm
Body Height
85mm
Series
AAO
Offset Distance
73mm
Fuse Dimensions
13.7 x 35mm
Country of Origin
India
AED 126.52
AED 25.305 Each (In a Pack of 5) (ex VAT)
AED 132.85
AED 26.57 Each (In a Pack of 5) (inc. VAT)
5
AED 126.52
AED 25.305 Each (In a Pack of 5) (ex VAT)
AED 132.85
AED 26.57 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 25.305 | AED 126.52 |
25 - 120 | AED 21.525 | AED 107.62 |
125 - 245 | AED 19.898 | AED 99.49 |
250+ | AED 18.27 | AED 91.35 |
Technical Document
Specifications
Brand
RS ProCurrent Rating
10A
Fuse Size
A2
Voltage Rating
550V ac
Fuse Standard
BS 88, IEC 269
Fixing Centres
73mm
Application Category
gG
Tag Width
8.7mm
High Rupture Capacity
Yes
Overall Length
85mm
Tag Type
Bolted
Body Diameter
13.7mm
Body Length
14.5mm
Tag Orientation
Offset
Body Width
13.7mm
Body Height
85mm
Series
AAO
Offset Distance
73mm
Fuse Dimensions
13.7 x 35mm
Country of Origin
India