RS PRO 10A F Glass Cartridge Fuse, 5 x 20mm

RS Stock No.: 563-643Brand: RS PRO
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Brand

RS Pro

Current Rating

10A

Fuse Size

5 x 20mm

Fuse Speed

F

Voltage Rating

250V ac

Overall Dimensions

5 x 20mm

Body Material

Glass

Country of Origin

Taiwan, Province Of China

You may be interested in
RS PRO 10A F Glass Cartridge Fuse, 5 x 20mm
P.O.A.Each (In a Pack of 10) (ex VAT)
Eaton 10A F Glass Cartridge Fuse, 5 x 20mm
AED 11.021 Pack of 10 (ex VAT)
Littelfuse 10A F Glass Cartridge Fuse, 5 x 20mm
AED 1.984Each (In a Pack of 10) (ex VAT)
Schurter 10A F Glass Cartridge Fuse, 5 x 20mm
AED 21.711 Bag of 10 (ex VAT)
Stock information temporarily unavailable.

AED 15.75

AED 1.575 Each (In a Pack of 10) (ex VAT)

AED 16.54

AED 1.654 Each (In a Pack of 10) (inc. VAT)

RS PRO 10A F Glass Cartridge Fuse, 5 x 20mm

AED 15.75

AED 1.575 Each (In a Pack of 10) (ex VAT)

AED 16.54

AED 1.654 Each (In a Pack of 10) (inc. VAT)

RS PRO 10A F Glass Cartridge Fuse, 5 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 90AED 1.575AED 15.75
100 - 190AED 1.522AED 15.22
200 - 490AED 1.365AED 13.65
500+AED 1.312AED 13.12
You may be interested in
RS PRO 10A F Glass Cartridge Fuse, 5 x 20mm
P.O.A.Each (In a Pack of 10) (ex VAT)
Eaton 10A F Glass Cartridge Fuse, 5 x 20mm
AED 11.021 Pack of 10 (ex VAT)
Littelfuse 10A F Glass Cartridge Fuse, 5 x 20mm
AED 1.984Each (In a Pack of 10) (ex VAT)
Schurter 10A F Glass Cartridge Fuse, 5 x 20mm
AED 21.711 Bag of 10 (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Current Rating

10A

Fuse Size

5 x 20mm

Fuse Speed

F

Voltage Rating

250V ac

Overall Dimensions

5 x 20mm

Body Material

Glass

Country of Origin

Taiwan, Province Of China

You may be interested in
RS PRO 10A F Glass Cartridge Fuse, 5 x 20mm
P.O.A.Each (In a Pack of 10) (ex VAT)
Eaton 10A F Glass Cartridge Fuse, 5 x 20mm
AED 11.021 Pack of 10 (ex VAT)
Littelfuse 10A F Glass Cartridge Fuse, 5 x 20mm
AED 1.984Each (In a Pack of 10) (ex VAT)
Schurter 10A F Glass Cartridge Fuse, 5 x 20mm
AED 21.711 Bag of 10 (ex VAT)