Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 10A Panel Mount Fuse Holder for 5 x 20mm Fuse, 250V ac

RS Stock No.: 188-4630Brand: RS PRODistrelec Article No.: 30414138
brand-logo
View all in Fuse Holders

Technical Document

Specifications

Brand

RS Pro

Fuse Holder Type

Panel Mount

Fuse Size

5 x 20mm

Current Rating

10A

Voltage Rating

250V ac

Includes Indicator

No

Cap Style

Manual

Compatible Fuse Diameter

5mm

Contact Material

Copper Alloy

Compatible Fuse Length

20mm

Distrelec Product Id

30414138

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

AED 19.88

AED 19.88 Each (ex VAT)

AED 20.87

AED 20.87 Each (inc. VAT)

RS PRO 10A Panel Mount Fuse Holder for 5 x 20mm Fuse, 250V ac

AED 19.88

AED 19.88 Each (ex VAT)

AED 20.87

AED 20.87 Each (inc. VAT)

RS PRO 10A Panel Mount Fuse Holder for 5 x 20mm Fuse, 250V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 19.88
10 - 24AED 18.23
25 - 49AED 17.36
50+AED 16.84
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Fuse Holder Type

Panel Mount

Fuse Size

5 x 20mm

Current Rating

10A

Voltage Rating

250V ac

Includes Indicator

No

Cap Style

Manual

Compatible Fuse Diameter

5mm

Contact Material

Copper Alloy

Compatible Fuse Length

20mm

Distrelec Product Id

30414138

Country of Origin

Taiwan, Province Of China

You may be interested in