Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 10A Panel Mount Fuse Holder for 5 x 20mm Fuse, 250V ac

RS Stock No.: 188-4637Brand: RS PRO
brand-logo
View all in Fuse Holders

Technical Document

Specifications

Brand

RS Pro

Fuse Holder Type

Panel Mount

Fuse Size

5 x 20mm

Current Rating

10A

Voltage Rating

250V ac

Includes Indicator

No

Contact Material

Copper Alloy

Terminal Type

Solder

Compatible Fuse Length

20mm

Cap Style

Manual

Compatible Fuse Diameter

5mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 14.91

AED 14.91 Each (ex VAT)

AED 15.66

AED 15.66 Each (inc. VAT)

RS PRO 10A Panel Mount Fuse Holder for 5 x 20mm Fuse, 250V ac

AED 14.91

AED 14.91 Each (ex VAT)

AED 15.66

AED 15.66 Each (inc. VAT)

RS PRO 10A Panel Mount Fuse Holder for 5 x 20mm Fuse, 250V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 14.91
10 - 24AED 14.18
25 - 49AED 13.76
50+AED 13.49

Technical Document

Specifications

Brand

RS Pro

Fuse Holder Type

Panel Mount

Fuse Size

5 x 20mm

Current Rating

10A

Voltage Rating

250V ac

Includes Indicator

No

Contact Material

Copper Alloy

Terminal Type

Solder

Compatible Fuse Length

20mm

Cap Style

Manual

Compatible Fuse Diameter

5mm

Country of Origin

Taiwan, Province Of China