RS PRO 10A T Ceramic Cartridge Fuse, 5 x 20mm

RS Stock No.: 610-9844Brand: RS PRO
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Brand

RS Pro

Current Rating

10A

Fuse Size

5 x 20mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Ceramic

Country of Origin

China

Product details

50CT Series Fuses

Time-delay fuses with high breaking capacity, size 5 x 20 mm.
Ceramic body, nickel-plated brass ends.

Standards

UL, VDE, BSI, EN 60127/V and IEC 127-2/V

You may be interested in
Eaton 10A T Ceramic Cartridge Fuse, 5 x 20mm
AED 2.039Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

AED 26.25

AED 2.625 Each (In a Pack of 10) (ex VAT)

AED 27.56

AED 2.756 Each (In a Pack of 10) (inc. VAT)

RS PRO 10A T Ceramic Cartridge Fuse, 5 x 20mm

AED 26.25

AED 2.625 Each (In a Pack of 10) (ex VAT)

AED 27.56

AED 2.756 Each (In a Pack of 10) (inc. VAT)

RS PRO 10A T Ceramic Cartridge Fuse, 5 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 90AED 2.625AED 26.25
100 - 190AED 2.468AED 24.68
200 - 490AED 2.31AED 23.10
500+AED 2.205AED 22.05
You may be interested in
Eaton 10A T Ceramic Cartridge Fuse, 5 x 20mm
AED 2.039Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Current Rating

10A

Fuse Size

5 x 20mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Ceramic

Country of Origin

China

Product details

50CT Series Fuses

Time-delay fuses with high breaking capacity, size 5 x 20 mm.
Ceramic body, nickel-plated brass ends.

Standards

UL, VDE, BSI, EN 60127/V and IEC 127-2/V

You may be interested in
Eaton 10A T Ceramic Cartridge Fuse, 5 x 20mm
AED 2.039Each (In a Pack of 10) (ex VAT)