RS PRO 10kΩ, 0201 (0603M) Thin Film Resistor 0.1% 0.03W

Technical Document
Specifications
Brand
RS ProResistance
10kΩ
Technology
Thin Film
Package/Case
0201 (0603M)
Tolerance
0.1%
Power Rating
0.03W
Temperature Coefficient
±50 → 200ppm/°C
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Taiwan, Province Of China
AED 36.75
AED 0.368 Each (Supplied as a Tape) (ex VAT)
AED 38.59
AED 0.386 Each (Supplied as a Tape) (inc. VAT)
Standard
100
AED 36.75
AED 0.368 Each (Supplied as a Tape) (ex VAT)
AED 38.59
AED 0.386 Each (Supplied as a Tape) (inc. VAT)
Standard
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
100 - 400 | AED 0.368 | AED 36.75 |
500 - 900 | AED 0.368 | AED 36.75 |
1000 - 2400 | AED 0.262 | AED 26.25 |
2500+ | AED 0.21 | AED 21.00 |
Technical Document
Specifications
Brand
RS ProResistance
10kΩ
Technology
Thin Film
Package/Case
0201 (0603M)
Tolerance
0.1%
Power Rating
0.03W
Temperature Coefficient
±50 → 200ppm/°C
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Taiwan, Province Of China