RS PRO, 10kΩ 350W Thick Film Chassis Mount Resistor ±5%
Technical Document
Specifications
Brand
RS ProResistance
10kΩ
Power Rating
350W
Package/Case
Planar
Tolerance
±5%
Technology
Thick Film
Termination Style
Screw
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+150°C
Minimum Temperature Coefficient
-150ppm/°C
Maximum Temperature Coefficient
+150ppm/°C
Dimensions
60 x 65 x 32mm
Overall Width
65mm
Overall Height
32mm
Overall Length
60mm
Country of Origin
Austria
Stock information temporarily unavailable.
Please check again later.
AED 485.25
Each (ex VAT)
AED 509.51
Each (inc. VAT)
1
AED 485.25
Each (ex VAT)
AED 509.51
Each (inc. VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 2 | AED 485.25 |
3 - 4 | AED 472.60 |
5 - 9 | AED 462.55 |
10+ | AED 457.75 |
Technical Document
Specifications
Brand
RS ProResistance
10kΩ
Power Rating
350W
Package/Case
Planar
Tolerance
±5%
Technology
Thick Film
Termination Style
Screw
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+150°C
Minimum Temperature Coefficient
-150ppm/°C
Maximum Temperature Coefficient
+150ppm/°C
Dimensions
60 x 65 x 32mm
Overall Width
65mm
Overall Height
32mm
Overall Length
60mm
Country of Origin
Austria