RS PRO 10kΩ Carbon Film Resistor 0.25W ±5%

Technical Document
Specifications
Brand
RS ProResistance
10kΩ
Power Rating
0.25W
Tolerance
±5%
Technology
Carbon Film
Series
RS
Package/Case
0623
Temperature Coefficient
-500 → +350ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Country of Origin
Taiwan, Province Of China
AED 250.00
AED 0.05 Each (In a Pack of 5000) (ex VAT)
AED 262.50
AED 0.052 Each (In a Pack of 5000) (inc. VAT)
5000
AED 250.00
AED 0.05 Each (In a Pack of 5000) (ex VAT)
AED 262.50
AED 0.052 Each (In a Pack of 5000) (inc. VAT)
5000
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5000 - 5000 | AED 0.05 | AED 250.00 |
10000+ | AED 0.05 | AED 250.00 |
Technical Document
Specifications
Brand
RS ProResistance
10kΩ
Power Rating
0.25W
Tolerance
±5%
Technology
Carbon Film
Series
RS
Package/Case
0623
Temperature Coefficient
-500 → +350ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Country of Origin
Taiwan, Province Of China