RS PRO 10kΩ Rotary Potentiometer 10-Turns 1-Gang Bushing Mount

RS Stock No.: 278-0314Brand: RS PRO
brand-logo
View all in Potentiometers

Technical Document

Specifications

Brand

RS Pro

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Gangs

1

Number of Turns

10

Power Rating

2W

Mounting Type

Bushing Mount

Country of Origin

China

Stock information temporarily unavailable.

AED 73.24

AED 73.24 Each (ex VAT)

AED 76.90

AED 76.90 Each (inc. VAT)

RS PRO 10kΩ Rotary Potentiometer 10-Turns 1-Gang Bushing Mount

AED 73.24

AED 73.24 Each (ex VAT)

AED 76.90

AED 76.90 Each (inc. VAT)

RS PRO 10kΩ Rotary Potentiometer 10-Turns 1-Gang Bushing Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 73.24
5 - 9AED 65.94
10 - 24AED 59.32
25+AED 53.34

Technical Document

Specifications

Brand

RS Pro

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Gangs

1

Number of Turns

10

Power Rating

2W

Mounting Type

Bushing Mount

Country of Origin

China