RS PRO 10kΩ Rotary Potentiometer 5-Turns 1-Gang Bushing Mount
RS Stock No.: 278-0321Brand: RS PRO

Technical Document
Specifications
Brand
RS ProPotentiometer Type
Rotary
Maximum Resistance
10kΩ
Number of Gangs
1
Number of Turns
5
Power Rating
1.5W
Mounting Type
Bushing Mount
Country of Origin
China
Stock information temporarily unavailable.
AED 119.10
AED 119.10 Each (ex VAT)
AED 125.06
AED 125.06 Each (inc. VAT)
RS PRO 10kΩ Rotary Potentiometer 5-Turns 1-Gang Bushing Mount
1
AED 119.10
AED 119.10 Each (ex VAT)
AED 125.06
AED 125.06 Each (inc. VAT)
RS PRO 10kΩ Rotary Potentiometer 5-Turns 1-Gang Bushing Mount
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 119.10 |
5 - 9 | AED 107.20 |
10 - 24 | AED 96.50 |
25+ | AED 86.85 |
Technical Document
Specifications
Brand
RS ProPotentiometer Type
Rotary
Maximum Resistance
10kΩ
Number of Gangs
1
Number of Turns
5
Power Rating
1.5W
Mounting Type
Bushing Mount
Country of Origin
China