RS PRO 10m 4 Socket Type E - French Cable Reel Semi-enclosed Reel, 230 V ac

RS Stock No.: 768-4450Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Product Type

Cable Reel

Cable Length

10m

Number of Sockets

4

Mains Plug Type

CEE 7/7 German Schuko / French

Socket Type

Type E - French

Voltage Rating

230 V ac

Current Rating Unwound

10A

Current Rating (Unwound)

10A

Sheath Material

PVC

Housing Type

Semi-enclosed Reel

Number of Cores

3

Cross Sectional Area

1 mm²

Sheath Colour

Black

Country of Origin

China

Product details

Cable reel semi-enclosed 3G 10m 1mm2

Basics Cable Reels

High quality extension reels from the world's leading manufacturer. Available in two types – the Basics range for general purpose and industrial site use, and the Premier range all with integral thermal cut-out, and a model with an RCD for enhanced personal safety. All are individually flash tested to 4kV, and comply with the cable reels Standard EN61242. General purpose 230V types have UK BS1363 plugs and outlet sockets, with the 110V industrial types having BS4343 plugs and outlets. In addition, the Premier range offers three models fitted with European Schuko (EN60884) plugs and outlets.

Stock information temporarily unavailable.

AED 276.57

AED 276.57 Each (ex VAT)

AED 290.40

AED 290.40 Each (inc. VAT)

RS PRO 10m 4 Socket Type E - French Cable Reel Semi-enclosed Reel, 230 V ac

AED 276.57

AED 276.57 Each (ex VAT)

AED 290.40

AED 290.40 Each (inc. VAT)

RS PRO 10m 4 Socket Type E - French Cable Reel Semi-enclosed Reel, 230 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 276.57
5+AED 236.46

Technical Document

Specifications

Brand

RS Pro

Product Type

Cable Reel

Cable Length

10m

Number of Sockets

4

Mains Plug Type

CEE 7/7 German Schuko / French

Socket Type

Type E - French

Voltage Rating

230 V ac

Current Rating Unwound

10A

Current Rating (Unwound)

10A

Sheath Material

PVC

Housing Type

Semi-enclosed Reel

Number of Cores

3

Cross Sectional Area

1 mm²

Sheath Colour

Black

Country of Origin

China

Product details

Cable reel semi-enclosed 3G 10m 1mm2

Basics Cable Reels

High quality extension reels from the world's leading manufacturer. Available in two types – the Basics range for general purpose and industrial site use, and the Premier range all with integral thermal cut-out, and a model with an RCD for enhanced personal safety. All are individually flash tested to 4kV, and comply with the cable reels Standard EN61242. General purpose 230V types have UK BS1363 plugs and outlet sockets, with the 110V industrial types having BS4343 plugs and outlets. In addition, the Premier range offers three models fitted with European Schuko (EN60884) plugs and outlets.