RS PRO, 10m Cat5e, Black RJ45 to Male RJ45 Male, UTP Unshielded, Terminated PVC Sheath

RS Stock No.: 286-3017Brand: RS PRO
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Brand

RS Pro

Length

10m

LAN Category

Cat5e

Terminated/Unterminated

Terminated

Shield Type

UTP

Connector 1 Gender

Male

Connector 1

RJ45

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 2 Number of Contacts

8

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Orientation

Straight

Shielded/Unshielded

Unshielded

Sheath Colour

Black

Outer Sheath Material

PVC

Wiring Configuration

Straight Through

Core Strands

7/0.19

Voltage Rating

≤80

Outer Diameter

5.2mm

American Wire Gauge

24AWG

Number of Strands

8

Cable Shape

Round

Standards Met

UL ROHS REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C.

Current Rating

≤960mA

Cross Sectional Area

0.201-0.253mm²

Capacitance

5.6nF/100m

Country of Origin

China

AED 123.69

AED 123.69 Each (ex VAT)

AED 129.87

AED 129.87 Each (inc. VAT)

RS PRO, 10m Cat5e, Black RJ45 to Male RJ45 Male, UTP Unshielded, Terminated PVC Sheath

AED 123.69

AED 123.69 Each (ex VAT)

AED 129.87

AED 129.87 Each (inc. VAT)

RS PRO, 10m Cat5e, Black RJ45 to Male RJ45 Male, UTP Unshielded, Terminated PVC Sheath

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Length

10m

LAN Category

Cat5e

Terminated/Unterminated

Terminated

Shield Type

UTP

Connector 1 Gender

Male

Connector 1

RJ45

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 2 Number of Contacts

8

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Orientation

Straight

Shielded/Unshielded

Unshielded

Sheath Colour

Black

Outer Sheath Material

PVC

Wiring Configuration

Straight Through

Core Strands

7/0.19

Voltage Rating

≤80

Outer Diameter

5.2mm

American Wire Gauge

24AWG

Number of Strands

8

Cable Shape

Round

Standards Met

UL ROHS REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C.

Current Rating

≤960mA

Cross Sectional Area

0.201-0.253mm²

Capacitance

5.6nF/100m

Country of Origin

China