RS PRO, 10m Cat5e, Black RJ45 to Male RJ45 Male, UTP Unshielded, Terminated LSZH Sheath

Technical Document
Specifications
Brand
RS ProLength
10m
LAN Category
Cat5e
Terminated/Unterminated
Terminated
Shield Type
UTP
Connector 1 Gender
Male
Connector 1
RJ45
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
8
Connector 2
RJ45
Connector 2 Gender
Male
Connector 2 Number of Contacts
8
Shielded/Unshielded
Unshielded
Connector 2 Orientation
Straight
Sheath Colour
Black
Outer Sheath Material
LSZH
Wiring Configuration
Straight Through
Fire Behaviour
Low Smoke Zero Halogen (LSZH)
Core Strands
7/0.196
Outer Diameter
5.4mm
American Wire Gauge
24AWG
Number of Strands
8
Cable Shape
Round
Standards Met
ROHS REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C.2
Current Rating
2.8A
Cross Sectional Area
0.1645mm²
Capacitance
≤5.6nFnF/100m
Voltage Rating
300
Country of Origin
China
AED 157.92
AED 157.92 Each (ex VAT)
AED 165.82
AED 165.82 Each (inc. VAT)
1
AED 157.92
AED 157.92 Each (ex VAT)
AED 165.82
AED 165.82 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProLength
10m
LAN Category
Cat5e
Terminated/Unterminated
Terminated
Shield Type
UTP
Connector 1 Gender
Male
Connector 1
RJ45
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
8
Connector 2
RJ45
Connector 2 Gender
Male
Connector 2 Number of Contacts
8
Shielded/Unshielded
Unshielded
Connector 2 Orientation
Straight
Sheath Colour
Black
Outer Sheath Material
LSZH
Wiring Configuration
Straight Through
Fire Behaviour
Low Smoke Zero Halogen (LSZH)
Core Strands
7/0.196
Outer Diameter
5.4mm
American Wire Gauge
24AWG
Number of Strands
8
Cable Shape
Round
Standards Met
ROHS REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C.2
Current Rating
2.8A
Cross Sectional Area
0.1645mm²
Capacitance
≤5.6nFnF/100m
Voltage Rating
300
Country of Origin
China