RS PRO, 10m Cat5e, Green RJ45 to Male RJ45 Male, FTP Shielded, Terminated PVC Sheath

Technical Document
Specifications
Brand
RS ProLength
10m
LAN Category
Cat5e
Terminated/Unterminated
Terminated
Shield Type
FTP
Connector 1 Gender
Male
Connector 1
RJ45
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
8
Connector 2
RJ45
Connector 2 Gender
Male
Connector 2 Number of Contacts
8
Shielded/Unshielded
Shielded
Connector 2 Orientation
Straight
Sheath Colour
Green
Outer Sheath Material
PVC
Wiring Configuration
Straight Through
Core Strands
7/0.195
Outer Diameter
5.6mm
American Wire Gauge
26AWG
Number of Strands
8
Cable Shape
Round
Standards Met
UL ROHS REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C.
Current Rating
2.2A
Cross Sectional Area
0.1303mm²
Capacitance
≤5.6nFnF/100m
Voltage Rating
300
Country of Origin
China
AED 139.54
AED 139.54 Each (ex VAT)
AED 146.52
AED 146.52 Each (inc. VAT)
1
AED 139.54
AED 139.54 Each (ex VAT)
AED 146.52
AED 146.52 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProLength
10m
LAN Category
Cat5e
Terminated/Unterminated
Terminated
Shield Type
FTP
Connector 1 Gender
Male
Connector 1
RJ45
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
8
Connector 2
RJ45
Connector 2 Gender
Male
Connector 2 Number of Contacts
8
Shielded/Unshielded
Shielded
Connector 2 Orientation
Straight
Sheath Colour
Green
Outer Sheath Material
PVC
Wiring Configuration
Straight Through
Core Strands
7/0.195
Outer Diameter
5.6mm
American Wire Gauge
26AWG
Number of Strands
8
Cable Shape
Round
Standards Met
UL ROHS REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C.
Current Rating
2.2A
Cross Sectional Area
0.1303mm²
Capacitance
≤5.6nFnF/100m
Voltage Rating
300
Country of Origin
China