Technical Document
Specifications
Brand
RS ProMaximum Operating Length
10m
Tube Outside Diameter
12mm
Colour
Blue
Tube Inside Diameter
9mm
Manufacturer Series
EC Series
Material
PA
Country of Origin
United Kingdom
AED 1,020.70
AED 1,020.70 Each (ex VAT)
AED 1,071.74
AED 1,071.74 Each (inc. VAT)
1
AED 1,020.70
AED 1,020.70 Each (ex VAT)
AED 1,071.74
AED 1,071.74 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 1,020.70 |
10 - 19 | AED 985.90 |
20+ | AED 961.35 |
Technical Document
Specifications
Brand
RS ProMaximum Operating Length
10m
Tube Outside Diameter
12mm
Colour
Blue
Tube Inside Diameter
9mm
Manufacturer Series
EC Series
Material
PA
Country of Origin
United Kingdom