RS PRO 10MHz Crystal ±30ppm 2-Pin 11.35 x 5 x 3.5mm

Technical Document
Specifications
Brand
RS ProStandard Frequency
10MHz
Mounting Type
Through Hole
Load Capacitance
30pF
Pin Count
2
Length
11.35mm
Width_SC_PC
5mm
Height
3.5mm
Dimensions
11.35 x 5 x 3.5mm
Frequency Tolerance
±30ppm
Frequency Stability
±50ppm
Series Resistance
50Ω
Maximum Operating Temperature
70°C
Minimum Operating Temperature
-20°C
Country of Origin
China
Product details
RS Pro AB Microprocessor Crystals, 10.3mm x 5mm
From RS Pro, these through hole microprocessor crystal units feature a maximum height of 3.5 mm with through hole mounting.
Product Applications:
These microprocessor crystal units are suitable for clock and timing applications and act as an excellent clock signal generator for CPUs. They are also suitable for communication and networking applications.
AED 22.31
AED 0.892 Each (In a Pack of 25) (ex VAT)
AED 23.43
AED 0.937 Each (In a Pack of 25) (inc. VAT)
25
AED 22.31
AED 0.892 Each (In a Pack of 25) (ex VAT)
AED 23.43
AED 0.937 Each (In a Pack of 25) (inc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 75 | AED 0.892 | AED 22.31 |
100 - 225 | AED 0.84 | AED 21.00 |
250 - 475 | AED 0.788 | AED 19.69 |
500+ | AED 0.735 | AED 18.38 |
Technical Document
Specifications
Brand
RS ProStandard Frequency
10MHz
Mounting Type
Through Hole
Load Capacitance
30pF
Pin Count
2
Length
11.35mm
Width_SC_PC
5mm
Height
3.5mm
Dimensions
11.35 x 5 x 3.5mm
Frequency Tolerance
±30ppm
Frequency Stability
±50ppm
Series Resistance
50Ω
Maximum Operating Temperature
70°C
Minimum Operating Temperature
-20°C
Country of Origin
China
Product details
RS Pro AB Microprocessor Crystals, 10.3mm x 5mm
From RS Pro, these through hole microprocessor crystal units feature a maximum height of 3.5 mm with through hole mounting.
Product Applications:
These microprocessor crystal units are suitable for clock and timing applications and act as an excellent clock signal generator for CPUs. They are also suitable for communication and networking applications.