Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 10MHz TCXO Oscillator, Clipped Sinewave ±0.5ppm

RS Stock No.: 144-2354Brand: RS PRO
brand-logo
View all in TCXO Oscillators

Technical Document

Specifications

Brand

RS Pro

Oscillator Type

TCXO

Output Frequency

10MHz

Frequency Stability

±0.5ppm

Load Capacitance

15pF

Output Level

Clipped Sinewave

Dimensions

3.2 x 2.5 x 1.2mm

Maximum Supply Voltage

3.3V

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

Height

1.2mm

Country of Origin

China

Product details

RS Pro TA TXCO Clock Oscillators, 2.5mm x 2mm

From RS Pro, this range of TCXOs (Temperature Compensated Crystal Oscillators) feature low supply voltage (down to 1.8 V dc).

Stock information temporarily unavailable.

AED 52.22

AED 26.11 Each (In a Pack of 2) (ex VAT)

AED 54.83

AED 27.416 Each (In a Pack of 2) (inc. VAT)

RS PRO 10MHz TCXO Oscillator, Clipped Sinewave ±0.5ppm

AED 52.22

AED 26.11 Each (In a Pack of 2) (ex VAT)

AED 54.83

AED 27.416 Each (In a Pack of 2) (inc. VAT)

RS PRO 10MHz TCXO Oscillator, Clipped Sinewave ±0.5ppm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Oscillator Type

TCXO

Output Frequency

10MHz

Frequency Stability

±0.5ppm

Load Capacitance

15pF

Output Level

Clipped Sinewave

Dimensions

3.2 x 2.5 x 1.2mm

Maximum Supply Voltage

3.3V

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

Height

1.2mm

Country of Origin

China

Product details

RS Pro TA TXCO Clock Oscillators, 2.5mm x 2mm

From RS Pro, this range of TCXOs (Temperature Compensated Crystal Oscillators) feature low supply voltage (down to 1.8 V dc).