Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 1.0mm Pitch M6 HSS piece Die Nut

RS Stock No.: 424-229Brand: RS PRO
brand-logo
View all in Die Nuts

Technical Document

Specifications

Brand

RS Pro

Thread Size

M6

Pitch

1.0mm

Number of Pieces

1

Diameter Across Flats

0.71in

Thickness

0.25in

Material

HSS

Country of Origin

China

Product details

HSS Die Nuts

Metric High Speed Steel die nuts for repairing brusied threads or extending stud threaded sections.

Manufactured to BS1127; 1950 standard
Ideal for use in areas where access is limited

You may be interested in
Metric HSS die nut,M6 1mm pitch
P.O.A.Each (ex VAT)
Metric carbon steel die nut,M6
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

AED 77.96

AED 77.96 Each (ex VAT)

AED 81.86

AED 81.86 Each (inc. VAT)

RS PRO 1.0mm Pitch M6 HSS piece Die Nut

AED 77.96

AED 77.96 Each (ex VAT)

AED 81.86

AED 81.86 Each (inc. VAT)

RS PRO 1.0mm Pitch M6 HSS piece Die Nut
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Metric HSS die nut,M6 1mm pitch
P.O.A.Each (ex VAT)
Metric carbon steel die nut,M6
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Thread Size

M6

Pitch

1.0mm

Number of Pieces

1

Diameter Across Flats

0.71in

Thickness

0.25in

Material

HSS

Country of Origin

China

Product details

HSS Die Nuts

Metric High Speed Steel die nuts for repairing brusied threads or extending stud threaded sections.

Manufactured to BS1127; 1950 standard
Ideal for use in areas where access is limited

You may be interested in
Metric HSS die nut,M6 1mm pitch
P.O.A.Each (ex VAT)
Metric carbon steel die nut,M6
P.O.A.Each (ex VAT)