RS PRO 10W USB Adapter AC/DC Adapter 5V dc Output, 2.1A Output

RS Stock No.: 303-991Brand: RS PRO
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

RS Pro

Adapter Type

USB Adapter

Plug Type

European Plug

Output Voltage

5V dc

Input Voltage

90 → 264V ac

Output Current

2.1A

Output Connector

USB

Input Connector

European Plug

Power Rating

10W

Standards Met

CE EN62368-1, EN55032, EN55035

Type

External Power Supply

Country of Origin

China

AED 36.33

AED 36.33 Each (ex VAT)

AED 38.15

AED 38.15 Each (inc. VAT)

RS PRO 10W USB Adapter AC/DC Adapter 5V dc Output, 2.1A Output

AED 36.33

AED 36.33 Each (ex VAT)

AED 38.15

AED 38.15 Each (inc. VAT)

RS PRO 10W USB Adapter AC/DC Adapter 5V dc Output, 2.1A Output

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Adapter Type

USB Adapter

Plug Type

European Plug

Output Voltage

5V dc

Input Voltage

90 → 264V ac

Output Current

2.1A

Output Connector

USB

Input Connector

European Plug

Power Rating

10W

Standards Met

CE EN62368-1, EN55032, EN55035

Type

External Power Supply

Country of Origin

China