RS PRO 10μF Aluminium Electrolytic Capacitor 250V dc, Radial, Through Hole

RS Stock No.: 181-5105Brand: RS PRO
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

RS Pro

Capacitance

10µF

Voltage

250V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 15mm

Height

15mm

Minimum Operating Temperature

-25°C

Diameter

10mm

Maximum Operating Temperature

105°C

Lead Pitch

5mm

Lifetime

1000h

Ripple Current

160mA

Leakage Current

≦0.01 CV or 3 μA @ 1 min

Tolerance

±20%

Dissipation Factor

12%

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 420.00

AED 0.84 Each (In a Bag of 500) (ex VAT)

AED 441.00

AED 0.882 Each (In a Bag of 500) (inc. VAT)

RS PRO 10μF Aluminium Electrolytic Capacitor 250V dc, Radial, Through Hole

AED 420.00

AED 0.84 Each (In a Bag of 500) (ex VAT)

AED 441.00

AED 0.882 Each (In a Bag of 500) (inc. VAT)

RS PRO 10μF Aluminium Electrolytic Capacitor 250V dc, Radial, Through Hole

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Bag
500 - 1000AED 0.84AED 420.00
1500+AED 0.788AED 393.75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Capacitance

10µF

Voltage

250V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 15mm

Height

15mm

Minimum Operating Temperature

-25°C

Diameter

10mm

Maximum Operating Temperature

105°C

Lead Pitch

5mm

Lifetime

1000h

Ripple Current

160mA

Leakage Current

≦0.01 CV or 3 μA @ 1 min

Tolerance

±20%

Dissipation Factor

12%

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more