RS PRO 10μF Aluminium Electrolytic Capacitor 350V dc, Axial, Through Hole

Technical Document
Specifications
Brand
RS ProCapacitance
10µF
Voltage
350V dc
Mounting Type
Axial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
13 (Dia.) x 22mm
Height
22mm
Length
22mm
Minimum Operating Temperature
-25°C
Diameter
13mm
Maximum Operating Temperature
105°C
Lifetime
1000h
Ripple Current
84mA
Leakage Current
<=0.03 CV or 4 μA @ 5 min
Tolerance
±20%
Series
RS
Polarised
Polar
Dissipation Factor
20%
Country of Origin
Taiwan, Province Of China
Product details
RS Aluminium Axial Capacitors
General Purpose Axial RS Aluminium Capacitors, LAK Series 105°C
Safety vent construction design
Applications include communication equipment and switching power supply
AED 38.59
AED 7.718 Each (In a Pack of 5) (ex VAT)
AED 40.52
AED 8.104 Each (In a Pack of 5) (inc. VAT)
5
AED 38.59
AED 7.718 Each (In a Pack of 5) (ex VAT)
AED 40.52
AED 8.104 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 7.718 | AED 38.59 |
50 - 95 | AED 7.192 | AED 35.96 |
100 - 195 | AED 6.615 | AED 33.08 |
200+ | AED 6.352 | AED 31.76 |
Technical Document
Specifications
Brand
RS ProCapacitance
10µF
Voltage
350V dc
Mounting Type
Axial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
13 (Dia.) x 22mm
Height
22mm
Length
22mm
Minimum Operating Temperature
-25°C
Diameter
13mm
Maximum Operating Temperature
105°C
Lifetime
1000h
Ripple Current
84mA
Leakage Current
<=0.03 CV or 4 μA @ 5 min
Tolerance
±20%
Series
RS
Polarised
Polar
Dissipation Factor
20%
Country of Origin
Taiwan, Province Of China
Product details
RS Aluminium Axial Capacitors
General Purpose Axial RS Aluminium Capacitors, LAK Series 105°C
Safety vent construction design
Applications include communication equipment and switching power supply