RS PRO 10μF Aluminium Electrolytic Capacitor 400V dc, Radial, Through Hole

Technical Document
Specifications
Brand
RS ProCapacitance
10µF
Voltage
400V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 15mm
Height
15mm
Length
15mm
Minimum Operating Temperature
-25°C
Diameter
10mm
Maximum Operating Temperature
105°C
Lead Pitch
5mm
Lifetime
2000h
Series
RS
Ripple Current
100mA
Leakage Current
≦0.03 CV or 3 μA @ 1 min
Polarised
Polar
Tolerance
±20%
Dissipation Factor
20%
Country of Origin
Taiwan, Province Of China
Product details
General Purpose Radial 400 to 450V
Safety vent construction design
Applications include communication equipment and switching power supply
AED 603.75
AED 1.208 Each (In a Bag of 500) (ex VAT)
AED 633.94
AED 1.268 Each (In a Bag of 500) (inc. VAT)
500
AED 603.75
AED 1.208 Each (In a Bag of 500) (ex VAT)
AED 633.94
AED 1.268 Each (In a Bag of 500) (inc. VAT)
Stock information temporarily unavailable.
500
Stock information temporarily unavailable.
Quantity | Unit price | Per Bag |
---|---|---|
500 - 500 | AED 1.208 | AED 603.75 |
1000+ | AED 1.102 | AED 551.25 |
Technical Document
Specifications
Brand
RS ProCapacitance
10µF
Voltage
400V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 15mm
Height
15mm
Length
15mm
Minimum Operating Temperature
-25°C
Diameter
10mm
Maximum Operating Temperature
105°C
Lead Pitch
5mm
Lifetime
2000h
Series
RS
Ripple Current
100mA
Leakage Current
≦0.03 CV or 3 μA @ 1 min
Polarised
Polar
Tolerance
±20%
Dissipation Factor
20%
Country of Origin
Taiwan, Province Of China
Product details
General Purpose Radial 400 to 450V
Safety vent construction design
Applications include communication equipment and switching power supply